Recently searched

    KYOCERA AVX 10μF Tantalum Capacitor 16V dc, TAJ Series

    Bulk discount available

    Subtotal (1 reel of 500 units)**

    MYR395.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 01/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    500 - 500MYR0.79MYR395.00
    1000 - 1500MYR0.778MYR389.00
    2000 +MYR0.763MYR381.50

    **price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Each (On a Reel of 500)

    MYR1.102

    RS Stock No.:
    136-0262
    Mfr. Part No.:
    TAJC106K016RNJ
    Manufacturer:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KYOCERA AVX

    Technology

    Tantalum

    Capacitance

    10µF

    Voltage

    16V dc

    Mounting Type

    Surface Mount

    Package/Case

    6032-28

    Equivalent Series Resistance

    Lead Pitch

    2.9mm

    Automotive Standard

    AEC-Q200

    Tolerance

    ±10%

    Length

    6mm

    Depth

    3.2mm

    Height

    2.6mm

    Dimensions

    6 x 3.2 x 2.6mm

    Series

    TAJ

    Maximum Operating Temperature

    +125°C

    Electrolyte Type

    Solid

    Tolerance Minus

    -10%

    Polarised

    Polar

    Tolerance Plus

    +10%

    Surge Voltage

    20V

    Dielectric Material Family

    Tantalum

    Minimum Operating Temperature

    -55°C

    Leakage Current

    1.6 μA

    Dissipation Factor

    6%

    Terminal Type

    SMT

    Related links