KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 6.3V dc, TAJ Series
- RS Stock No.:
- 136-0187
- Mfr. Part No.:
- TAJA106M006RNJ
- Manufacturer:
- KYOCERA AVX
Bulk discount available
Subtotal (1 bag of 50 units)**
MYR45.85
3800 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Bag** |
---|---|---|
50 - 450 | MYR0.917 | MYR45.85 |
500 - 950 | MYR0.784 | MYR39.20 |
1000 + | MYR0.706 | MYR35.30 |
**price indicative
- RS Stock No.:
- 136-0187
- Mfr. Part No.:
- TAJA106M006RNJ
- Manufacturer:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 10µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | 1206 (3216M) | |
Equivalent Series Resistance | 4Ω | |
Lead Pitch | 1.1mm | |
Tolerance | ±20% | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.6mm | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Series | TAJ | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Tolerance Minus | -20% | |
Leakage Current | 0.6 μA | |
Minimum Operating Temperature | -55°C | |
Dielectric Material Family | Tantalum | |
Surge Voltage | 5 V dc @ +125 °C, 8 V dc @ +85 °C | |
Terminal Type | SMT | |
Tolerance Plus | +20% | |
Polarised | Polar | |
Dissipation Factor | 6% | |
Select all | ||
---|---|---|
Manufacturer KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 10µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1206 (3216M) | ||
Equivalent Series Resistance 4Ω | ||
Lead Pitch 1.1mm | ||
Tolerance ±20% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series TAJ | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -20% | ||
Leakage Current 0.6 μA | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Surge Voltage 5 V dc @ +125 °C, 8 V dc @ +85 °C | ||
Terminal Type SMT | ||
Tolerance Plus +20% | ||
Polarised Polar | ||
Dissipation Factor 6% | ||
Related links
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 150μF Electrolytic Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 47μF Tantalum Capacitor 6.3V dc, TAJ Series
- KYOCERA AVX 68μF Tantalum Capacitor 6.3V dc, TAJ Series