Recently searched

    KYOCERA AVX 4.7μF Electrolytic Tantalum Capactitor 6.3V dc, TAJ Series

    Bulk discount available

    Subtotal (1 bag of 20 units)**

    MYR23.52

    Add to Basket
    Select or type quantity
    100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    20 - 620MYR1.176MYR23.52
    640 - 1240MYR0.912MYR18.24
    1260 +MYR0.822MYR16.44

    **price indicative

    Packaging Options:
    RS Stock No.:
    135-5398
    Mfr. Part No.:
    TAJR475K006RNJ
    Manufacturer:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KYOCERA AVX

    Technology

    Electrolytic

    Capacitance

    4.7µF

    Voltage

    6.3V dc

    Mounting Type

    Surface Mount

    Package/Case

    2012-12

    Equivalent Series Resistance

    Tolerance

    ±10%

    Length

    2.05mm

    Depth

    1.3mm

    Height

    1.2mm

    Dimensions

    2.05 x 1.3 x 1.2mm

    Series

    TAJ

    Maximum Operating Temperature

    +125°C

    Electrolyte Type

    Solid

    Surge Voltage

    5 V dc @ +125°C, 8 V dc @ +85°C

    Dielectric Material Family

    Tantalum

    Minimum Operating Temperature

    -55°C

    Dissipation Factor

    6%

    Tolerance Plus

    +10%

    Leakage Current

    0.5 μA

    Polarised

    Polar

    Tolerance Minus

    -10%

    Terminal Type

    SMT

    Related links