Recently searched

    KYOCERA AVX 15μF Electrolytic Tantalum Capactitor 50V dc, TAJ Series

    Subtotal (1 reel of 400 units)**

    MYR2,366.80

    Add to Basket
    Select or type quantity
    999999 In Local stock for delivery in 2-3 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    400 +MYR5.917MYR2,366.80

    **price indicative

    RS Stock No.:
    134-9955
    Mfr. Part No.:
    TAJE156K050RNJ
    Manufacturer:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KYOCERA AVX

    Technology

    Electrolytic

    Capacitance

    15µF

    Voltage

    50V dc

    Mounting Type

    Surface Mount

    Package/Case

    7343-43

    Equivalent Series Resistance

    0.6Ω

    Tolerance

    ±10%

    Length

    7.3mm

    Depth

    4.3mm

    Height

    4.1mm

    Dimensions

    7.3 x 4.3 x 4.1mm

    Series

    TAJ

    Maximum Operating Temperature

    +125°C

    Electrolyte Type

    Solid

    Tolerance Plus

    +10%

    Minimum Operating Temperature

    -55°C

    Dielectric Material Family

    Tantalum

    Surge Voltage

    40 V dc @ +125°C, 65 V dc @ +85°C

    Dissipation Factor

    6%

    Leakage Current

    7.5 μA

    Polarised

    Polar

    Tolerance Minus

    -10%

    Terminal Type

    SMT

    Related links