- RS Stock No.:
- 100-0781
- Mfr. Part No.:
- T502B106K016AG6110
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 100-0781
- Mfr. Part No.:
- T502B106K016AG6110
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Kemet T502 Series
T502 Tantalum Capacitors from KEMET provide a high temperature surface mount solution. With the ability to operate in temperatures up to +230°C, these tantalum capacitors provide you optimum performance. The T502 series has a moisture sensitivity level 1 under J STD 020, with an unlimited floor lifetime at ≤ 30°C / 85% RH.
Qualified at +230°C at 0.33Vr for 1000 hours of life
F-Tech and 100% SBDS (patented Simulated Breakdown Voltage Screening from KEMET)
Gold-plated terminals as standard
Meets MSL 1 standards for Pb-Free assembly according to JEDEC J-STD-020
Voltage derating applies (67% at +230°C)
3 Sigma screening for iL, DF and ESR
F-Tech and 100% SBDS (patented Simulated Breakdown Voltage Screening from KEMET)
Gold-plated terminals as standard
Meets MSL 1 standards for Pb-Free assembly according to JEDEC J-STD-020
Voltage derating applies (67% at +230°C)
3 Sigma screening for iL, DF and ESR
Applications
With a maximum operating temperature of +230°C, these tantalum capacitors are suited to high temperature environments. Ideal uses include filtering and decoupling in down-hole and measurement-while-drilling (MWD) applications.
SMT 230°C
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 3528 |
Equivalent Series Resistance | 2.8Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.8mm |
Dimensions | 3.5 x 2.8 x 1.8mm |
Series | T502 |
Maximum Operating Temperature | +230°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Leakage Current | 1.6 μA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Polarised | Polar |
Dielectric Material Family | Tantalum |