- RS Stock No.:
- 541-520
- Mfr. Part No.:
- PLG1A122MDO1
- Manufacturer:
- Nichicon
Available for back order.
Added
Price Each (In a Pack of 5)
MYR7.48
Units | Per Unit | Per Pack* |
5 + | MYR7.48 | MYR37.40 |
*price indicative |
- RS Stock No.:
- 541-520
- Mfr. Part No.:
- PLG1A122MDO1
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Conductive Polymer Aluminium Solid Electrolytic Capacitor, LG series, 105°C
Solid aluminium electrolytic capacitors using conductive polymer technology.
High capacity・low ESR・maximum permitted ripple current
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 1200µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 9mΩ |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 13mm |
Dimensions | 10 (Dia.) x 13mm |
Series | LG |
Electrolyte Type | Solid |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
Diameter | 10mm |
Leakage Current | 2400 μA |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |
Terminal Type | Through Hole |
Tolerance Plus | +20% |