Eaton 250A Bolted Tag Fuse, 700V ac/dc, 108.71mm
- RS Stock No.:
- 849-6005
- Mfr. Part No.:
- FWP-250A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,721.00
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,721.00 |
*price indicative
- RS Stock No.:
- 849-6005
- Mfr. Part No.:
- FWP-250A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 250A | |
| Voltage Rating | 700V ac/dc | |
| Fuse Standard | CE, CSA, UL | |
| Fixing Centres | 108.71mm | |
| Application Category | gN | |
| Tag Width | 38.1mm | |
| Fuse Speed | FF | |
| Overall Length | 60.96mm | |
| Tag Type | Bolted | |
| Body Diameter | 50.8mm | |
| Tag Orientation | Centred | |
| Body Length | 72.14mm | |
| Body Height | 50.8mm | |
| Series | Eaton Bussmann | |
| Fuse Dimensions | 2.4 x 2.9 x 5.4in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 250A | ||
Voltage Rating 700V ac/dc | ||
Fuse Standard CE, CSA, UL | ||
Fixing Centres 108.71mm | ||
Application Category gN | ||
Tag Width 38.1mm | ||
Fuse Speed FF | ||
Overall Length 60.96mm | ||
Tag Type Bolted | ||
Body Diameter 50.8mm | ||
Tag Orientation Centred | ||
Body Length 72.14mm | ||
Body Height 50.8mm | ||
Series Eaton Bussmann | ||
Fuse Dimensions 2.4 x 2.9 x 5.4in | ||
Eaton Bolted Tag Fuse, 250A Current Rating, CE/CSA/UL Fuse Standard - FWP-250A
This bolted tag fuse is intended for high current applications and is suitable for industrial electrical systems. With a current rating of 250A, it adheres to safety and performance standards, complying with CE, CSA, and UL regulations. The dimensions are 60.96mm in overall length and 50.8mm in height, providing a compact solution for various installations.
Features & Benefits
• High-speed operation enhances safety in electrical circuits
• Low energy let-through minimises potential damage
• Good DC performance optimises usage across systems
• Versatile fixing centres allow for easy integration
• Enhanced cycling capability supports diverse applications
• Meets international fuse standards for dependability
• Low energy let-through minimises potential damage
• Good DC performance optimises usage across systems
• Versatile fixing centres allow for easy integration
• Enhanced cycling capability supports diverse applications
• Meets international fuse standards for dependability
Applications
• Used with DC common bus systems
• Suitable for DC drive
• Ideal for power converters and rectifiers
• Utilised in reduced voltage starters
• Suitable for DC drive
• Ideal for power converters and rectifiers
• Utilised in reduced voltage starters
What is the rated voltage for this fuse?
It is rated for 700V operation.
Will it fit into standard electrical installations?
Yes, it is compatible with standard fixing centres used in the industry.
Is it suitable for all environments?
While robust, it is best suited for controlled industrial settings.
How does the energy let-through benefit performance?
It reduces the potential harm to connected equipment during faults.
Note
Eaton formerly known as Bussmann
