Eaton 500A Bolted Tag Fuse, 600V, 120.65mm
- RS Stock No.:
- 848-4308
- Mfr. Part No.:
- KAC-500
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,858.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,858.10 |
*price indicative
- RS Stock No.:
- 848-4308
- Mfr. Part No.:
- KAC-500
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 500A | |
| Voltage Rating | 600V | |
| Fuse Standard | UL, CE | |
| Fixing Centres | 120.65mm | |
| Tag Width | 50.8mm | |
| Fuse Speed | F | |
| Overall Length | 158.75mm | |
| Body Diameter | 63.5mm | |
| Tag Type | Bolted | |
| Body Length | 77.8mm | |
| Tag Orientation | Centred | |
| Body Height | 63.5mm | |
| Fuse Dimensions | 63.5 x 77.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 500A | ||
Voltage Rating 600V | ||
Fuse Standard UL, CE | ||
Fixing Centres 120.65mm | ||
Tag Width 50.8mm | ||
Fuse Speed F | ||
Overall Length 158.75mm | ||
Body Diameter 63.5mm | ||
Tag Type Bolted | ||
Body Length 77.8mm | ||
Tag Orientation Centred | ||
Body Height 63.5mm | ||
Fuse Dimensions 63.5 x 77.8mm | ||
Quick Acting KAC Series
Professional range of Cooper Bussmann bolt down fuses from the KAC series
Mounting Style - Stud
Termination Type - Bolt Down
Termination Type - Bolt Down
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Eaton formerly known as Bussmann
Very high breaking capacity
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Related links
- Eaton 500A Bolted Tag Fuse 500 V dc 85mm
- Eaton 500A Bolted Tag Fuse 114mm
- Eaton 500A Bolted Tag Fuse 150 V dc 59mm
- Eaton 500A Bolted Tag Fuse 450 V dc 133mm
- Eaton 500A Bolted Tag Fuse 400 V dc 134mm
- Mersen 500A Bolted Tag Fuse 240 V dc 133mm
- Mersen 500A Bolted Tag Fuse 690V ac, 133mm
- Eaton 20A Bolted Tag Fuse 690V ac, 63.5mm
