Mersen 100A NH Fuse, NH000, 690V ac
- RS Stock No.:
- 377-0156
- Mfr. Part No.:
- T322063
- Manufacturer:
- Mersen
Bulk discount available
Subtotal (1 unit)*
MYR317.33
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR317.33 |
| 50 - 249 | MYR308.44 |
| 250 + | MYR295.73 |
*price indicative
- RS Stock No.:
- 377-0156
- Mfr. Part No.:
- T322063
- Manufacturer:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 100A | |
| Fuse Size | NH000 | |
| Voltage Rating | 690V ac | |
| Fuse Standard | DIN 43653, IEC 60269-4 | |
| Application Category | gS | |
| Tag Width | 6mm | |
| Fuse Speed | FF | |
| High Rupture Capacity | Yes | |
| Overall Length | 79mm | |
| Body Length | 49.5mm | |
| Body Width | 20.8mm | |
| Body Height | 40.5mm | |
| Fuse Dimensions | 49.5 x 20.8 x 40.5mm | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 100A | ||
Fuse Size NH000 | ||
Voltage Rating 690V ac | ||
Fuse Standard DIN 43653, IEC 60269-4 | ||
Application Category gS | ||
Tag Width 6mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Overall Length 79mm | ||
Body Length 49.5mm | ||
Body Width 20.8mm | ||
Body Height 40.5mm | ||
Fuse Dimensions 49.5 x 20.8 x 40.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
NH Fuses Type gRB
Voltage rating 660Vac
Breaking capacity 200kA at 660Vac
Breaking capacity 200kA at 660Vac
