Bourns 180A Tag Fuse, 38mm, 240 V ac, 150V dc, 24.1mm

Subtotal (1 unit)*

MYR338.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR338.12

*price indicative

RS Stock No.:
254-4210
Mfr. Part No.:
PF-MB1-180
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Current Rating

180A

Fuse Size

38mm

Voltage Rating

240 V ac, 150V dc

Fuse Standard

aR

Fixing Centres

24.1mm

COO (Country of Origin):
TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.

Designed to UL 248-13 semiconductor class aR standard
240 VAC / 150 VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating temperature is between -55 °C to +125 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links