- RS Stock No.:
- 221-3715
- Manufacturer:
- RS PRO
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR75.24
Units | Per Unit |
1 - 2 | MYR75.24 |
3 - 14 | MYR72.22 |
15 + | MYR59.43 |
- RS Stock No.:
- 221-3715
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO SSA Series Bolted Tag Fuses
Introducing from RS PRO the SSA series bolted tag fuses. These fuses are used in industrial applications designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.
Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO SSA series offer a voltage rating of 250 V dc, 690 Vac with 6A to 63A current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-2/BS 88-2.
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Features and Benefits
- Protection during overload and shorts
- Fuses feature tags with through-holes
- Breaking Capacities 80kA a.c.,40kA d.c.
- Type: Bolted tag fuse
- Fuse Size: A2, A3
- Application Category: gG/gM
- Standards Met: IEC 60269-2/BS88-2
General Specification
- Voltage Rating: 250 V dc, 690 V ac
- Current Rating: 6A, 10A, 16A, 20A, 25A, 40A, 50A, 63A
- Tag Width: 9 mm
- Overall Length: 86 mm
- Body Diameter: 22 mm
- Body Length: 49 mm
Applications
- Machinery
- Industrial Buildings
- Distribution Network
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Size | A3 |
Voltage Rating | 250 V dc, 690 V ac |
Fuse Standard | IEC 60269-2/BS 88-2 |
Fixing Centres | 73mm |
Application Category | gG, gM |
Tag Width | 9mm |
Overall Length | 86mm |
Tag Type | Bolted |
Body Diameter | 22mm |
Body Length | 49mm |
Tag Orientation | Offset |
Series | SSA |