Siemens 63A Centred Tag Fuse, NH00, 690V ac

Subtotal (1 pack of 3 units)*

MYR692.481

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
3 +MYR230.827MYR692.48

*price indicative

RS Stock No.:
203-2019
Mfr. Part No.:
3NA3822-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

63A

Fuse Size

NH00

Voltage Rating

690V ac

Fuse Standard

IEC 60269

Application Category

gG

Fuse Speed

F

Overall Length

77.8mm

Tag Type

Blade

Tag Orientation

Centred

Body Length

49.7mm

Body Width

30mm

COO (Country of Origin):
GR
The Siemens LV HRC fuse link with fuse size NH00, non-corroding, silver-plated switching contact. It has preferably vertical mounting position. It has live grip lugs.

Protection class IP IP20 with connected conductors
Design 3NA3

Related links