Eaton 160A Bolted Tag Fuse, A4, 350 V dc, 660V ac, 94mm

Bulk discount available

Subtotal (1 unit)*

MYR441.00

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 2MYR441.00
3 - 4MYR423.35
5 +MYR405.71

*price indicative

RS Stock No.:
182-1777
Mfr. Part No.:
TFP160
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

160A

Fuse Size

A4

Voltage Rating

350 V dc, 660V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

94mm

Application Category

gG

Tag Width

19.1mm

Overall Length

111mm

Body Diameter

33.7mm

Tag Type

Bolted

Tag Orientation

Offset

Body Length

70mm

Fuse Dimensions

33.7 x 70mm

COO (Country of Origin):
HU

Eaton Bolted Tag Fuse, 160A Current Rating, 660V AC Voltage Rating - TFP160


This bolted tag fuse is designed for low voltage applications, serving as a reliable fuse-link capable of withstanding high currents. The fuse dimensions include a size of 34 x 111 mm, making it suitable for a variety of industrial settings. With a current rating of 160A and voltage ratings of 350V DC and 660V AC, it meets essential standards for performance and safety.

Features & Benefits


• Rated for high currents, providing robust circuit protection
• Handles 350V DC and 660V AC voltage levels
• Meets BS 88 and IEC 60269 standards for reliability
• Construction size ensures compatibility with various installations
• 80kA breaking capacity to handle fault conditions safely

Applications


• Used for general industrial automation systems
• Ideal for electrical installations requiring high current protection
• Suitable for machinery and equipment requiring low voltage fuses
• Utilised in environments where safety and compliance are essential

What is the significance of the breaking capacity for this product?


The 80kA breaking capacity ensures that the fuse can safely interrupt fault currents, protecting circuits from overcurrent situations and preventing damage to equipment.

How do the dimensions affect its installation?


With dimensions of 34 x 111 mm, this fuse fits standard mounting arrangements, simplifying installation in various electrical panels or systems.

What are the implications of the offset tag design?


The offset tag design facilitates easier connections, ensuring that the installation is both secure and space-efficient within electrical enclosures.

Is there a specific maintenance requirement for this fuse?


Regular inspections are recommended to ensure that all connections remain secure and to monitor for any signs of wear or damage, contributing to longevity and safe operation.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Eaton formerly known as Bussmann

Related links