Eaton 800A Bolted Tag Fuse, 415V ac, 92mm
- RS Stock No.:
- 182-1344
- Mfr. Part No.:
- 800SJ28
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
MYR1,478.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR1,478.44 |
| 5 - 19 | MYR1,419.31 |
| 20 + | MYR1,360.17 |
*price indicative
- RS Stock No.:
- 182-1344
- Mfr. Part No.:
- 800SJ28
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 800A | |
| Voltage Rating | 415V ac | |
| Fuse Standard | BS 88, IEC 60269 | |
| Fixing Centres | 92mm | |
| Application Category | gG | |
| Tag Width | 38.1mm | |
| Overall Length | 128.5mm | |
| Body Diameter | 73.3mm | |
| Tag Type | Slotted | |
| Body Length | 44.5mm | |
| Tag Orientation | Centred | |
| Fuse Dimensions | 73.3 x 44.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 800A | ||
Voltage Rating 415V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 92mm | ||
Application Category gG | ||
Tag Width 38.1mm | ||
Overall Length 128.5mm | ||
Body Diameter 73.3mm | ||
Tag Type Slotted | ||
Body Length 44.5mm | ||
Tag Orientation Centred | ||
Fuse Dimensions 73.3 x 44.5mm | ||
- COO (Country of Origin):
- HU
Utility fuse-link, LV, 800 A, AC 415 V, 73 x 129 mm, gL/gG,92 mm fixing centres
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Eaton formerly known as Bussmann
