Mersen 125A Bolted Tag Fuse, B2, 460 V dc, 690V ac, 111mm

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR1,161.58

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 20MYR232.316MYR1,161.58
25 - 45MYR223.022MYR1,115.11
50 +MYR213.736MYR1,068.68

*price indicative

RS Stock No.:
178-1134
Mfr. Part No.:
D1006621 / BTF69V125
Manufacturer:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

125A

Fuse Size

B2

Voltage Rating

460 V dc, 690V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

111mm

Application Category

gG

Tag Width

19.5mm

High Rupture Capacity

No

Overall Length

138mm

Body Diameter

41.9mm

Tag Type

Bolted

Tag Orientation

Centred

Body Height

73mm

Fuse Dimensions

41.9 x 73mm

COO (Country of Origin):
IN
These fuses are designed for : “General purpose use” protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links