Mersen 100A Bolted Tag Fuse, A4C, 240 V dc, 415V ac, 94mm
- RS Stock No.:
- 178-1044
- Mfr. Part No.:
- B226298 / BTCP42V100M160
- Manufacturer:
- Mersen
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR1,665.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR166.50 | MYR1,665.00 |
| 50 - 90 | MYR159.841 | MYR1,598.41 |
| 100 + | MYR153.179 | MYR1,531.79 |
*price indicative
- RS Stock No.:
- 178-1044
- Mfr. Part No.:
- B226298 / BTCP42V100M160
- Manufacturer:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 100A | |
| Fuse Size | A4C | |
| Voltage Rating | 240 V dc, 415V ac | |
| Fuse Standard | BS 88, IEC 60269 | |
| Fixing Centres | 94mm | |
| Application Category | gM | |
| Tag Width | 19.5mm | |
| High Rupture Capacity | No | |
| Overall Length | 111mm | |
| Tag Type | Bolted | |
| Body Diameter | 26.9mm | |
| Tag Orientation | Offset | |
| Body Height | 59.5mm | |
| Fuse Dimensions | 26.9 x 59.5mm | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 100A | ||
Fuse Size A4C | ||
Voltage Rating 240 V dc, 415V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 94mm | ||
Application Category gM | ||
Tag Width 19.5mm | ||
High Rupture Capacity No | ||
Overall Length 111mm | ||
Tag Type Bolted | ||
Body Diameter 26.9mm | ||
Tag Orientation Offset | ||
Body Height 59.5mm | ||
Fuse Dimensions 26.9 x 59.5mm | ||
- COO (Country of Origin):
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Mersen 100A Bolted Tag Fuse 240 V dc 94mm
- Mersen 40A Bolted Tag Fuse 240 V dc 94mm
- Mersen 63A Bolted Tag Fuse 240 V dc 94mm
- Mersen 80A Bolted Tag Fuse 240 V dc 94mm
- Mersen 50A Bolted Tag Fuse 240 V dc 94mm
- Mersen 100A Bolted Tag Fuse 240 V dc 73mm
- Mersen 100A Bolted Tag Fuse 240 V dc 111mm
- Mersen 100A Bolted Tag Fuse 460 V dc 94mm
