Hinode Electric Co Ltd 315A Bolted Tag Fuse, 82mm
- RS Stock No.:
- 103-4255
- Mfr. Part No.:
- 660GH-315
- Manufacturer:
- Hinode Electric Co Ltd
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR388.57
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR388.57 |
| 5 - 9 | MYR380.38 |
| 10 + | MYR368.98 |
*price indicative
- RS Stock No.:
- 103-4255
- Mfr. Part No.:
- 660GH-315
- Manufacturer:
- Hinode Electric Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hinode Electric Co Ltd | |
| Current Rating | 315A | |
| Fixing Centres | 82mm | |
| Tag Width | 25mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 108mm | |
| Body Diameter | 31mm | |
| Tag Type | Bolted | |
| Tag Orientation | Centred | |
| Body Length | 51mm | |
| Body Width | 51mm | |
| Body Height | 27mm | |
| Fuse Dimensions | 51 x 51 x 27mm | |
| Series | 660GH | |
| Select all | ||
|---|---|---|
Brand Hinode Electric Co Ltd | ||
Current Rating 315A | ||
Fixing Centres 82mm | ||
Tag Width 25mm | ||
High Rupture Capacity Yes | ||
Overall Length 108mm | ||
Body Diameter 31mm | ||
Tag Type Bolted | ||
Tag Orientation Centred | ||
Body Length 51mm | ||
Body Width 51mm | ||
Body Height 27mm | ||
Fuse Dimensions 51 x 51 x 27mm | ||
Series 660GH | ||
- COO (Country of Origin):
- JP
HINODE 660GH Series
Features:
Compact and lightweight, also excellent for prompt cut-off action when blocking off
Durable against fluctuating electric current
Wide selection of current ratings available
Durable against fluctuating electric current
Wide selection of current ratings available
Related links
- Hinode Electric Co Ltd 250A Bolted Tag Fuse, 82mm
- Eaton 315A Bolted Tag Fuse 82mm
- Eaton 400A Bolted Tag Fuse 82mm
- Eaton 80A Bolted Tag Fuse 82mm
- Eaton 355A Bolted Tag Fuse 82mm
- Hinode Electric Co Ltd 40A Bolted Tag Fuse, 61mm
- Hinode Electric Co Ltd 20A Bolted Tag Fuse, 61mm
- Hinode Electric Co Ltd 32A Bolted Tag Fuse, 61mm
