Siemens 160A Tag Fuse, 134mm, 1.25kV

Subtotal (1 pack of 3 units)*

MYR1,732.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,732.12MYR577.373

*price indicative

RS Stock No.:
608-857
Mfr. Part No.:
3NB1125-1KK15
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

160A

Fuse Size

134mm

Voltage Rating

1.25kV

Fuse Standard

CCC, EAC, IEC 60947-2

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It’s sized NH1, supports a rated current of 160 A, and operates at up to 600 V DC, 1250 V VSI, or 750 V DC UL. With an aR characteristic, it ensures rapid disconnection during short-circuit events. It features slotted blade contacts with M10 screw connections and includes a front indicator for quick visual status checks.

Built for durability ensuring long lasting service even in challenging conditions
Compact design optimises space and enhances installation flexibility
Incorporates advanced technology for superior operational performance
User friendly interface simplifies interaction and monitoring
Integrates effortlessly with existing systems reducing installation time and complexity
Promotes energy efficiency contributing to lower operational costs
Designed with safety features that adhere to industry standards
Reliable performance minimises downtime boosting overall productivity

Related links