Siemens 1.25kA Tag Fuse, 89mm, 600V

Subtotal (1 pack of 3 units)*

MYR2,738.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,738.40MYR912.80

*price indicative

RS Stock No.:
608-847
Mfr. Part No.:
3NE9450
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

1.25kA

Fuse Size

89mm

Voltage Rating

600V

Fuse Standard

EAC, IEC 60947-2

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power industrial systems. It features female threads on both ends, supports a rated current of 1250 A, and operates at up to 600 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.

Designed for seamless integration in complex automation systems
Compact form factor optimises space in control panels
Rapid fault detection enhances safety and operational reliability
Built to meet stringent international safety standards
Robust construction ensures durability in demanding environments
User friendly interface simplifies setup and monitoring
Versatile functionality supports various applications in industry

Related links