Siemens 450A Tag Fuse, 161mm, 1kV, 129.7mm
- RS Stock No.:
- 608-829
- Mfr. Part No.:
- 3NE3635-0C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
MYR3,480.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,480.74 | MYR1,160.247 |
*price indicative
- RS Stock No.:
- 608-829
- Mfr. Part No.:
- 3NE3635-0C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 450A | |
| Fuse Size | 161mm | |
| Voltage Rating | 1kV | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA | |
| Fixing Centres | 129.7mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 450A | ||
Fuse Size 161mm | ||
Voltage Rating 1kV | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA | ||
Fixing Centres 129.7mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH3, and supports a rated current of 450 A at up to 1000 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.
Designed for seamless integration into diverse industrial systems
Offers enhanced protection to safeguard against unexpected failures
Constructed to withstand rigorous operational demands
Facilitates improved efficiency across multiple applications
Streamlined design ensures easy installation and maintenance
Delivers consistent performance under varying environmental conditions
Offers enhanced protection to safeguard against unexpected failures
Constructed to withstand rigorous operational demands
Facilitates improved efficiency across multiple applications
Streamlined design ensures easy installation and maintenance
Delivers consistent performance under varying environmental conditions
