Siemens 300A Tag Fuse, 141mm, 500V, 109mm

N

Subtotal (1 pack of 3 units)*

MYR2,952.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,952.86MYR984.287

*price indicative

RS Stock No.:
608-730
Mfr. Part No.:
3NC2428-3C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

300A

Fuse Size

141mm

Voltage Rating

500V

Fuse Standard

EAC, IEC 60947-2, UKCA

Fixing Centres

109mm

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for protecting semiconductor devices in high-power industrial systems. It features slotted blade contacts in the NH3 size, supports a rated current of 300 A, and operates at up to 500 V AC or 440 V DC. With a gR characteristic, it ensures full-range protection against both overloads and short circuits. This model also includes a front indicator for quick visual status checks, making it ideal for demanding applications where safety and reliability are paramount.

Designed to endure harsh industrial conditions
Offers enhanced compatibility with a range of systems
Incorporates advanced safety features for user protection
Utilises energy efficient technology to reduce operational costs
Built with high quality materials for long lasting performance
Facilitates quick installation and ease of use

Related links