Siemens 800A Tag Fuse, 123mm, 1kV

Subtotal (1 pack of 3 units)*

MYR6,846.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR6,846.01MYR2,282.003

*price indicative

RS Stock No.:
608-712
Mfr. Part No.:
3NC5838
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

800A

Fuse Size

123mm

Voltage Rating

1kV

Fuse Standard

CE, EAC, IEC 60947-2, UKCA

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features internal thread and bolt terminal connections and operates at 800 A, with voltage ratings of 1000 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. It includes a front indicator for easy status monitoring.

Offers outstanding compatibility with a wide range of systems
Engineered for efficient energy consumption reducing operational costs
Designed with robust materials to withstand harsh environments
Features advanced technology for optimised performance
Compact design enhances ease of installation in restricted spaces
Ensures low maintenance requirements maximising uptime
Incorporates safety features to protect both users and equipment

Related links