Siemens 1.1kA Tag Fuse, NH3, 690V
- RS Stock No.:
- 608-706
- Mfr. Part No.:
- 3NC3242-6U
- Manufacturer:
- Siemens
N
Subtotal (1 pack of 3 units)*
MYR3,365.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,365.27 | MYR1,121.757 |
*price indicative
- RS Stock No.:
- 608-706
- Mfr. Part No.:
- 3NC3242-6U
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 1.1kA | |
| Fuse Size | NH3 | |
| Voltage Rating | 690V | |
| Fuse Standard | EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 1.1kA | ||
Fuse Size NH3 | ||
Voltage Rating 690V | ||
Fuse Standard EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features female thread connections on both sides and operates at 1100 A, with voltage ratings of 690 V AC and 440 V DC. This fuse link belongs to the NH3 size category, ensuring high reliability in demanding applications. It includes a front indicator for easy status monitoring.
Offers unparalleled integration for seamless operation
Manufactured with high quality materials for enhanced durability
Designed with user friendly features to simplify usage
Ensures compliance with stringent industry safety standards
Supports versatility across various applications and environments
Manufactured with high quality materials for enhanced durability
Designed with user friendly features to simplify usage
Ensures compliance with stringent industry safety standards
Supports versatility across various applications and environments
