Siemens 250A Tag Fuse, 135mm, 600V

Subtotal (1 pack of 3 units)*

MYR2,243.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,243.51MYR747.837

*price indicative

RS Stock No.:
608-669
Mfr. Part No.:
3NB1128-0KK10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

250A

Fuse Size

135mm

Voltage Rating

600V

Fuse Standard

CCC, EAC, IEC 60947-2

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 250 A, with voltage ratings of 440 V DC, 600 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.

Offers exceptional performance in demanding conditions
Designed for quick and straightforward installation
Facilitates seamless integration with existing systems
Employs cutting edge technology for enhanced reliability
Minimises maintenance requirements ensuring long lasting use
User friendly interface for intuitive operation
Constructed with high quality materials for superior durability

Related links