Siemens 630A Tag Fuse, 107mm, 690V, 77mm
- RS Stock No.:
- 608-657
- Mfr. Part No.:
- 3NE8236-3MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
MYR2,045.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,045.55 | MYR681.85 |
*price indicative
- RS Stock No.:
- 608-657
- Mfr. Part No.:
- 3NE8236-3MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 630A | |
| Fuse Size | 107mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Fixing Centres | 77mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 630A | ||
Fuse Size 107mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
Fixing Centres 77mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features slotted blade contacts and operates at 630 A, with voltage ratings of 690 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Enhanced safety protocols to minimise operational risks
User friendly interface for effortless monitoring and control
Compact form factor that maximises space efficiency
Durable construction to withstand harsh working conditions
Versatile compatibility with numerous industrial systems
User friendly interface for effortless monitoring and control
Compact form factor that maximises space efficiency
Durable construction to withstand harsh working conditions
Versatile compatibility with numerous industrial systems
