Siemens 900A Tag Fuse, 148mm, 600V
- RS Stock No.:
- 608-369
- Mfr. Part No.:
- 3NB1247-1KK15
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
MYR5,035.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,035.96 | MYR1,678.653 |
*price indicative
- RS Stock No.:
- 608-369
- Mfr. Part No.:
- 3NB1247-1KK15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 900A | |
| Fuse Size | 148mm | |
| Voltage Rating | 600V | |
| Fuse Standard | CCC, EAC, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 900A | ||
Fuse Size 148mm | ||
Voltage Rating 600V | ||
Fuse Standard CCC, EAC, IEC 60947-2 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in industrial systems. Its sized NH2, supports a rated current of 900 A, and operates at up to 500 V DC, 600 V VSI, or 600 V DC UL. With an aR characteristic, it ensures rapid disconnection during short-circuit events. It features slotted blade contacts with M10 screw connections and includes a front indicator for quick visual status checks.
Engineered for reliability in challenging environments
Facilitates easy integration with various industrial systems
Optimises energy consumption for cost effective operation
Compact design allows flexible installation options
Enhances overall system performance and productivity
Constructed with durable materials to withstand wear and tear
Supports advanced monitoring features to streamline operations
Offers excellent thermal management for prolonged usability
Facilitates easy integration with various industrial systems
Optimises energy consumption for cost effective operation
Compact design allows flexible installation options
Enhances overall system performance and productivity
Constructed with durable materials to withstand wear and tear
Supports advanced monitoring features to streamline operations
Offers excellent thermal management for prolonged usability
