Eaton 30A British Standard Fuse, 660 V ac, 400V dc, 61.8mm

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR795.70

Add to Basket
Select or type quantity
In Stock
  • 265 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 120MYR159.14MYR795.70
125 - 495MYR157.312MYR786.56
500 +MYR154.05MYR770.25

*price indicative

RS Stock No.:
414-869
Mfr. Part No.:
GSGB30
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

30A

Voltage Rating

660 V ac, 400V dc

Fuse Standard

BS 88

Fixing Centres

61.8mm

Application Category

aR

Tag Width

12mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

79.5mm

Tag Type

Bolted

Body Diameter

17.3mm

Tag Orientation

Offset

Body Height

50mm

RoHS Status: Exempt

GEC Fuses BS88, Type GS


Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Melt Point Curve Class IEC 269-4
ASTA Certified

Note

In the table below, I2t is the pre-arcing value; I2t Total is the clearing value at 240Vac

Note

Eaton formerly known as Bussmann

Related links