Subtotal (1 unit)*
MYR1,361.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,361.85 |
*price indicative
- RS Stock No.:
- 263-398
- Mfr. Part No.:
- TFC80
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Voltage Rating | 1.5kV ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Voltage Rating 1.5kV ac | ||
- COO (Country of Origin):
- HU
The Eaton low voltage british standard fuse is designed for reliable performance in demanding environments. The Eaton Bussmann series solution ensures seamless operation, offering a significant amperage rating that suits various applications. With its compact dimensions of 40 x 192 mm and a robust design, it instills confidence in electrical safety. Built for both AC and DC systems, this fuse supports versatility across different setups. Its high breaking capacity ensures effective protection against overloads, safeguarding your electrical installations. The product is compliant with essential industry standards, assuring users of its reliability and durability during operation.
Designed for both AC and DC applications, enhancing versatility
Compact dimensions afford greater installation flexibility
High breaking capacity ensures effective overload protection
Constructed to comply with recognised safety standards
Offers a reliable solution for demanding electrical environments
Maintains optimal performance under varied operational conditions
Supports bolt-on connection for secure installation
Lightweight design simplifies handling and installation
Compact dimensions afford greater installation flexibility
High breaking capacity ensures effective overload protection
Constructed to comply with recognised safety standards
Offers a reliable solution for demanding electrical environments
Maintains optimal performance under varied operational conditions
Supports bolt-on connection for secure installation
Lightweight design simplifies handling and installation
