1.6kA Tag Fuse, 140 x 250mm, 690V

Subtotal (1 unit)*

MYR8,950.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,950.16

*price indicative

RS Stock No.:
262-642
Mfr. Part No.:
EBH4O3TM2-16
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

1.6kA

Fuse Size

140 x 250mm

Voltage Rating

690V

Fuse Standard

IEC

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton low voltage switch disconnector is designed for robust performance in demanding applications, making it an essential component for efficient electrical management. With a rating of 1600 A and an operational voltage of up to 690 V, it ensures reliable power distribution in challenging environments. The product boasts a horizontal mounting plate type and is compliant with IEC regulations, ensuring safety and efficiency. Its three-pole configuration allows for simultaneous switching across all phases, enhancing operational flexibility. The innovative design includes features like front-side position control and a degree of protection rated at IP30, safeguarding internal components against dust and moisture. This switch disconnector’s robust construction and compliance with stringent safety standards ensure it meets the rigorous demands of various industrial applications.

Highly efficient at managing significant electrical loads
Designed for easy integration into existing installations
Front-side control element offers convenient operation
Ensures compliance with international safety standards
Suitable for horizontal mounting to fit diverse layouts
AC22B rated for versatile application in industrial settings
Durable construction ensures long-lasting performance
Fast and reliable switching capabilities enhance system safety

Related links