Eaton 125A Tag Fuse, 440V ac

Subtotal (1 pack of 10 units)*

MYR2,529.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,529.00MYR252.90

*price indicative

RS Stock No.:
261-434
Mfr. Part No.:
XS125
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

125A

Voltage Rating

440V ac

COO (Country of Origin):
HU
The Eaton Bussmann series low voltage british standard fuse is designed for reliable performance in general industrial applications. Engineered to handle a robust amperage rating of 125 A, it ensures optimal protection in environments where safety and compliance are paramount. The compact design measures 27 x 80 mm, making it suitable for various applications without compromising on space or efficiency. With a voltage rating of 440 V, this fuse not only meets but exceeds rigorous industry standards, making it a trusted choice for professionals. The incorporation of offset bladed tags facilitates easy installation and a secure connection, further enhancing its usability. CE marked and compliant with RoHS and IEC 60269, this fuse represents a commitment to quality and safety, suitable for use with compatible fuse holders like the SC125 Safeclip fuse holder.

CE marked to ensure compliance with European safety standards
Designed specifically for general industrial applications
Compact dimensions allow for versatile installation options
High breaking capacity provides enhanced circuit protection
Equipped with blade end connections for straightforward setup
Meets IEC 60269 standards for electrical safety
RoHS compliant, supporting environmental sustainability
Compatible with the SC125 Safeclip fuse holder for added versatility

Related links