20A NH Fuse, 51 x 21 x 79mm, 400V ac
- RS Stock No.:
- 252-913
- Mfr. Part No.:
- 20NHG000BI-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR81.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR81.74 | MYR27.247 |
*price indicative
- RS Stock No.:
- 252-913
- Mfr. Part No.:
- 20NHG000BI-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 51 x 21 x 79mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 51 x 21 x 79mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is designed to provide reliable protection for your electrical systems. Engineered for industrial applications, it combines efficiency with safety, ensuring that your equipment operates optimally under various conditions. The fuse boasts a robust ceramic body and a distinctive square shape, allowing for easy integration into existing systems. Fitted with metal gripping lugs, it ensures a secure connection while maintaining operational integrity. The dual indicator alerts users to the status of the fuse, thereby enhancing the ease of monitoring and maintenance. With a rated breaking capacity of 120 kA, this product is equipped to handle high fault currents, making it an essential component for safeguarding electrical circuits.
Engineered for high-performance and safety in industrial environments
Offers a dual indicator for clear and immediate status feedback
Features a square body design, providing ease of installation
Compliant with both CE and RoHS standards, ensuring environmental safety
Constructed with a sturdy ceramic material for enhanced durability
Configured with insulated metal gripping lugs to improve connectivity
Incorporates advanced gL/gG utilization categories for versatile applications
Supports a range of compatible accessories for increased functionality
Delivers efficient operation with reduced watt losses for cost-effectiveness
Offers a dual indicator for clear and immediate status feedback
Features a square body design, providing ease of installation
Compliant with both CE and RoHS standards, ensuring environmental safety
Constructed with a sturdy ceramic material for enhanced durability
Configured with insulated metal gripping lugs to improve connectivity
Incorporates advanced gL/gG utilization categories for versatile applications
Supports a range of compatible accessories for increased functionality
Delivers efficient operation with reduced watt losses for cost-effectiveness
