Eaton 160A Tag Fuse, 31 x 131mm, 415V, 92mm
- RS Stock No.:
- 244-766
- Mfr. Part No.:
- 160MJ31-7
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR2,479.19
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,479.19 | MYR247.919 |
*price indicative
- RS Stock No.:
- 244-766
- Mfr. Part No.:
- 160MJ31-7
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Fuse Size | 31 x 131mm | |
| Voltage Rating | 415V | |
| Fuse Standard | British Standard | |
| Fixing Centres | 92mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Fuse Size 31 x 131mm | ||
Voltage Rating 415V | ||
Fuse Standard British Standard | ||
Fixing Centres 92mm | ||
- COO (Country of Origin):
- IN
The Eaton low voltage fuse represents a pinnacle in reliability and efficiency within electrical systems. Built to cater to 160A of amperage, its robust construction ensures seamless operation in applications requiring considerable power management, such as feeder pillars. Featuring versatile 415V AC voltage handling, this fuse adheres to stringent British and international standards, further underscoring its professional-grade utility. The well-designed dimensions of 31 x 131 mm make installation straightforward, while the slotted tags allow for secure and reliable connections. As part of the Bussmann series, this fuse combines practicality with functionality, creating a convenient and cost-efficient choice for any electrical setup.
Designed for high performance in demanding applications
Adheres to both RoHS compliance and CE marking standards for safety
Offers easy installation, thanks to user-friendly mounting holes
Equipped with a breaking capacity of 80 kA for enhanced circuit protection
Highly durable materials ensure prolonged usage before replacement
Compatible with a variety of equipment configurations for flexibility
Adheres to both RoHS compliance and CE marking standards for safety
Offers easy installation, thanks to user-friendly mounting holes
Equipped with a breaking capacity of 80 kA for enhanced circuit protection
Highly durable materials ensure prolonged usage before replacement
Compatible with a variety of equipment configurations for flexibility
