Eaton 100A NH Fuse, 58 x 30 x 79mm, 690V ac
- RS Stock No.:
- 243-489
- Mfr. Part No.:
- 100NHG00B-690
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR99.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR99.84 | MYR33.28 |
*price indicative
- RS Stock No.:
- 243-489
- Mfr. Part No.:
- 100NHG00B-690
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 100A | |
| Fuse Size | 58 x 30 x 79mm | |
| Voltage Rating | 690V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 100A | ||
Fuse Size 58 x 30 x 79mm | ||
Voltage Rating 690V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is engineered to deliver exceptional performance in demanding industrial applications. The product is designed with precision, featuring a live gripping lug that ensures safe and reliable connections. With a robust combination fuse status indicator, users can easily monitor the operational state of the fuse. Its compact and durable square body houses silver-plated copper contact plates, providing superior conductivity and enhancing overall efficiency. The fuse supports an extensive array of applications, including utilities, solar, and wind energy systems, tailored to meet stringent compliance standards such as RoHS and CE marking. This NH fuse performs impeccably even under high-stress conditions, with a breaking capacity of 120 kA, catering to the needs of modern electrical systems.
Engineered for high performance in various industrial applications
Live gripping lug provides secure and reliable connections
Combination fuse status indicator offers clear operational insights
Durable square body ensures long-lasting use in demanding environments
Silver-plated copper contact plates enhance electrical conductivity
Versatile applications across utilities, solar, and wind systems
Meets stringent compliance standards for safety and performance
Withstands high-stress conditions thanks to its robust construction
Live gripping lug provides secure and reliable connections
Combination fuse status indicator offers clear operational insights
Durable square body ensures long-lasting use in demanding environments
Silver-plated copper contact plates enhance electrical conductivity
Versatile applications across utilities, solar, and wind systems
Meets stringent compliance standards for safety and performance
Withstands high-stress conditions thanks to its robust construction
