Eaton 20A Tag Fuse, 22 x 50mm, 500V
- RS Stock No.:
- 229-247
- Mfr. Part No.:
- 20D27Q
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
MYR33.25
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR33.25 | MYR6.65 |
*price indicative
- RS Stock No.:
- 229-247
- Mfr. Part No.:
- 20D27Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 22 x 50mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 22 x 50mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
- COO (Country of Origin):
- PL
The Eaton fuse-link represents an exemplary solution for low voltage applications, designed to ensure reliability and safety in both domestic and general industrial settings. As a fast-acting device, it offers enhanced protection against overloads and short circuits, making it an essential component in electrical systems. Constructed with a high breaking capacity, this fuse-link adheres to stringent IEC standards, ensuring uncompromised performance. With its compact design and robust build quality, the 20D27Q seamlessly integrates into a variety of installations, providing peace of mind for users and professionals alike. The innovation embedded in the 20D27Q fuse-link is a testament to modern engineering, characterised by its effective semiconductor protection capabilities.
Fast-acting design ensures rapid response to fault conditions
High breaking capacity provides enhanced protection for critical applications
Constructed for compatibility with a range of fuse bases and mounting types
Compact dimensions allow for easy integration into electrical systems
Robust build quality ensures long-lasting durability in challenging environments
Complies with international standards for electrical safety and performance
High breaking capacity provides enhanced protection for critical applications
Constructed for compatibility with a range of fuse bases and mounting types
Compact dimensions allow for easy integration into electrical systems
Robust build quality ensures long-lasting durability in challenging environments
Complies with international standards for electrical safety and performance
