Eaton 2A Tag Fuse, 550V ac
- RS Stock No.:
- 229-146
- Mfr. Part No.:
- NSD2
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
MYR875.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR875.86 | MYR43.793 |
*price indicative
- RS Stock No.:
- 229-146
- Mfr. Part No.:
- NSD2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 2A | |
| Voltage Rating | 550V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 2A | ||
Voltage Rating 550V ac | ||
- COO (Country of Origin):
- IN
The Eaton British standard fuse is the ideal solution for ensuring safety and reliability in general industrial electrical applications. Crafted by Eaton's Bussmann series, this low voltage fuse is designed to handle demanding operational conditions while providing superior protection for electrical circuits. With a robust amperage rating of 2A and a voltage rating of 550V AC, this product promises excellent performance, durable construction, and compliance with stringent industry standards. Its compact design enables seamless integration into your systems, making it an essential component for anyone looking to enhance the reliability of their electrical systems. The NSD series is backed by Eatons commitment to quality and safety, ensuring complete peace of mind for users across various industrial sectors.
Delivers a breaking capacity of 80 kA for high level of protection against overloads
Compatible with standard fittings such as offset bladed tags for easy installation
CE marked and RoHS compliant, reflecting adherence to environmental standards
Designed for use in a range of industrial applications, ensuring versatility
Lightweight at 16.2 g, allowing for easy handling and installation
Features gG/gL classification for superior operational compatibility
Available in packs of 20, providing excellent value without compromising quality
Accommodates standard fuse holders, enhancing compatibility within existing systems
Supports a variety of configurations, ensuring adaptability to different requirements
Backed by Eatons rich legacy in electrical safety solutions, ensuring reliability
Compatible with standard fittings such as offset bladed tags for easy installation
CE marked and RoHS compliant, reflecting adherence to environmental standards
Designed for use in a range of industrial applications, ensuring versatility
Lightweight at 16.2 g, allowing for easy handling and installation
Features gG/gL classification for superior operational compatibility
Available in packs of 20, providing excellent value without compromising quality
Accommodates standard fuse holders, enhancing compatibility within existing systems
Supports a variety of configurations, ensuring adaptability to different requirements
Backed by Eatons rich legacy in electrical safety solutions, ensuring reliability
