Eaton 160A Tag Fuse, 415V ac, 94mm
- RS Stock No.:
- 229-029
- Mfr. Part No.:
- DEO160
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
MYR2,034.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,034.90 | MYR406.98 |
*price indicative
- RS Stock No.:
- 229-029
- Mfr. Part No.:
- DEO160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Voltage Rating | 415V ac | |
| Fixing Centres | 94mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Voltage Rating 415V ac | ||
Fixing Centres 94mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage british standard fuse is designed for superior protection in general industrial applications. Engineered for reliability, this fuse caters specifically to environments requiring robust electrical management. Able to handle a significant amperage rating of 160 A and a voltage rating of 415 V, it seamlessly integrates into existing systems. Its compact design ensures that it fits neatly into tighter spaces while providing the necessary durability. The device is CE marked and RoHS compliant, assuring adherence to strict safety and environmental standards. With additional compatibility for offset bolted tags, this fuse proves versatile in its applications. Trust in the Eaton Bussmann series for a solution that prioritises safety and efficiency in every use.
Designed for use in general industrial applications
Compact dimensions facilitate easier installation in constrained spaces
CE marking ensures compliance with European safety standards
RoHS compliant, reflecting commitment to environmental responsibility
Fitted with offset bolted tags for versatile connectivity
Featuring a high breaking capacity to enhance circuit protection
Constructed to provide reliable performance under demanding conditions
Compact dimensions facilitate easier installation in constrained spaces
CE marking ensures compliance with European safety standards
RoHS compliant, reflecting commitment to environmental responsibility
Fitted with offset bolted tags for versatile connectivity
Featuring a high breaking capacity to enhance circuit protection
Constructed to provide reliable performance under demanding conditions
