Eaton 10A Tag Fuse, 36 x 257mm, 3.6kV
- RS Stock No.:
- 228-959
- Mfr. Part No.:
- 3.6WJON610
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
MYR4,962.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,962.00 | MYR992.40 |
*price indicative
- RS Stock No.:
- 228-959
- Mfr. Part No.:
- 3.6WJON610
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 10A | |
| Fuse Size | 36 x 257mm | |
| Voltage Rating | 3.6kV | |
| Fuse Standard | British Standard | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10A | ||
Fuse Size 36 x 257mm | ||
Voltage Rating 3.6kV | ||
Fuse Standard British Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton IEC Medium Voltage Motor Fuse is designed for 3.6 kV systems, rated at 10 A, and capable of withstanding up to 50 kAIC of fault current. This Non-Indicating Fuse provides Class Back-up Protection for motor circuits, ensuring reliable overcurrent protection. The HS type fuse ensures enhanced protection while maintaining compact dimensions, and is compliant with British Standard specifications for medium voltage applications.
Motor protection
