Eaton 20A Tag Fuse, 550V ac
- RS Stock No.:
- 228-906
- Mfr. Part No.:
- NSD20
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
MYR1,001.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,001.52 | MYR50.076 |
*price indicative
- RS Stock No.:
- 228-906
- Mfr. Part No.:
- NSD20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Voltage Rating | 550V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Voltage Rating 550V ac | ||
- COO (Country of Origin):
- IN
The Eaton low voltage fuse is designed to meet the highest safety standards while providing reliable performance in various industrial applications. The Eaton Bussmann series fuse ensures optimal protection with a robust construct that is compliant with the British Standard. Featuring an amperage rating suitable for general industrial use, this fuse is built to withstand demanding environments. With its impressive breaking capacity and compatibility with a range of fuse holders, it offers versatility in electrical management. Engineered for seamless integration, the fuse boasts a compact size while delivering high efficiency, making it an ideal choice for professionals looking to enhance system safety and reliability.
Constructed to meet British Standard specifications for enhanced safety
Robust design ensures durability in demanding conditions
Offers an impressive breaking capacity for added security
Suitable for a wide variety of general industrial applications
Compact dimensions allow for easy installation in constrained spaces
Compatible with multiple fuse holder types for increased versatility
RoHS compliant, ensuring alignment with environmental regulations
Fitted with offset bladed tags for easy handling and installation
Includes declarations of conformity to ensure compliance with relevant standards
Robust design ensures durability in demanding conditions
Offers an impressive breaking capacity for added security
Suitable for a wide variety of general industrial applications
Compact dimensions allow for easy installation in constrained spaces
Compatible with multiple fuse holder types for increased versatility
RoHS compliant, ensuring alignment with environmental regulations
Fitted with offset bladed tags for easy handling and installation
Includes declarations of conformity to ensure compliance with relevant standards
