Eaton 50A Tag Fuse, 51 x 192mm, 3.6kV
- RS Stock No.:
- 228-723
- Mfr. Part No.:
- 3.6WDOSJ50
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR7,053.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7,053.75 | MYR2,351.25 |
*price indicative
- RS Stock No.:
- 228-723
- Mfr. Part No.:
- 3.6WDOSJ50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 51 x 192mm | |
| Voltage Rating | 3.6kV | |
| Fuse Standard | British Standard | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 51 x 192mm | ||
Voltage Rating 3.6kV | ||
Fuse Standard British Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton Medium voltage motor fuse-link, rated at 50 A and designed for AC 3.6 kV systems, provides back-up protection for motors and motor circuits. With dimensions of 51 x 192 mm and a 2-inch diameter, this fuse-link is compliant with DIN 43625 standards, making it easy to install on DIN rail fuse carriers. The integrated striker mechanism (HS) offers a clear visual indication when the fuse is blown, ensuring quick and efficient maintenance.
Used with A3354710 Nickel-plated copper fuse clip
