Eaton 400A British Standard Fuse, B4, 415V ac, 110mm
- RS Stock No.:
- 161-060
- Mfr. Part No.:
- ED400
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
MYR171.95
FREE delivery for orders over RM 500.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR171.95 |
| 25 - 99 | MYR168.18 |
| 100 + | MYR165.28 |
*price indicative
- RS Stock No.:
- 161-060
- Mfr. Part No.:
- ED400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 400A | |
| Fuse Size | B4 | |
| Voltage Rating | 415V ac | |
| Fuse Standard | BS 88, IEC 269 | |
| Fixing Centres | 110mm | |
| Application Category | gG | |
| Tag Width | 25.4mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 136mm | |
| Tag Type | Bolted | |
| Body Diameter | 38mm | |
| Tag Orientation | Centred | |
| Body Length | 50mm | |
| Body Height | 50mm | |
| Fuse Dimensions | 38 x 50mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 400A | ||
Fuse Size B4 | ||
Voltage Rating 415V ac | ||
Fuse Standard BS 88, IEC 269 | ||
Fixing Centres 110mm | ||
Application Category gG | ||
Tag Width 25.4mm | ||
High Rupture Capacity Yes | ||
Overall Length 136mm | ||
Tag Type Bolted | ||
Body Diameter 38mm | ||
Tag Orientation Centred | ||
Body Length 50mm | ||
Body Height 50mm | ||
Fuse Dimensions 38 x 50mm | ||
RoHS Status: Exempt
Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses
Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.
Features & Benefits
• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88
Why use a slotted tag fuse?
A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.

Eaton British Standard Fuse, 400 A - ED400
Installing this Eaton British Standard fuse in your circuit breaker will buffer it against overcurrent or short circuits. Think of it as insurance against potential damage from electrical malfunctions. For extra durability, it's manufactured with innovative fuse technology that means it can absorb voltages up to 415 V AC. Its general-purpose application makes it a versatile choice for industrial, domestic and utility installations. You'll find it used as a safety measure in electrical systems, home appliances, circuit breakers and power-control units.
• Punctured metal blades to securely bolt it in place
• Consumes 20% less power loss than similar alternatives
• Ceramic body keeps it insulated to prevent potential overheating and fire risk
• Consumes 20% less power loss than similar alternatives
• Ceramic body keeps it insulated to prevent potential overheating and fire risk
Can this fuse be used in heavy industrial installations?
At a voltage rating of 415 V AC, it's at the lower spectrum of voltage resistance and shouldn't be used in installations that require anything above that.
Is this fuse suitable for use in high-pressure mountings?
The ceramic nature of this fuse's body helps to keep temperatures low, meaning it can be used in high-density or high-pressure installations.
Note
Eaton formerly known as Bussmann
Related links
- RS PRO 400A British Standard Fuse 415V ac, 110mm
- RS PRO 355A British Standard Fuse 415V ac, 110mm
- Eaton 355A British Standard Fuse BS88/B4 111mm
- Eaton 400A British Standard Fuse 660V, 133mm
- Eaton 315A Bolted Tag Fuse B4 110mm
- Eaton 315A British Standard Fuse 415V ac, 110mm
- RS PRO 315A British Standard Fuse 415V ac, 110mm
- Eaton 100A British Standard Fuse 415V ac, 94mm
