- RS Stock No.:
- 917-4194
- Mfr. Part No.:
- SKPGACE010
- Manufacturer:
- Alps Alpine
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Bag of 10)
MYR4.25
Units | Per Unit | Per Bag* |
10 - 40 | MYR4.25 | MYR42.50 |
50 - 90 | MYR4.191 | MYR41.91 |
100 - 240 | MYR4.107 | MYR41.07 |
250 - 490 | MYR4.025 | MYR40.25 |
500 + | MYR3.945 | MYR39.45 |
*price indicative |
- RS Stock No.:
- 917-4194
- Mfr. Part No.:
- SKPGACE010
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SKPG Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Actuator Length | 1.7mm |
Actuator Colour | Blue |
Actuator Type | Button |
Length | 6.6mm |
Width | 6.3mm |
Dimensions | 6.6 x 6.3mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Operating Force | 1.18 N |
Height | 5mm |
Maximum Operating Temperature | +90°C |
Mechanical Life | 50000Cycles |
Operating Temperature Range | -40 → +90°C |
Minimum Operating Temperature | -40°C |