- RS Stock No.:
- 917-3908
- Mfr. Part No.:
- SKSHAAE010
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 917-3908
- Mfr. Part No.:
- SKSHAAE010
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SKSH Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Actuator Colour | White |
Actuator Type | Button |
Length | 3.3mm |
Width | 2.9mm |
Dimensions | 3.3 x 2.9mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Operating Force | 1.6 N |
Height | 0.35mm |
Voltage Rating | 12V dc |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 200000Cycles |
Maximum Operating Temperature | +85°C |