IP67 Black Flat Button Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- RS Stock No.:
- 912-0409
- Mfr. Part No.:
- 3ETH9-09-5
- Manufacturer:
- MEC
Bulk discount available
Subtotal (1 tube of 50 units)**
MYR656.80
Temporarily out of stock - back order for despatch 07/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Tube** |
---|---|---|
50 - 50 | MYR13.136 | MYR656.80 |
100 - 200 | MYR12.914 | MYR645.70 |
250 - 450 | MYR12.559 | MYR627.95 |
500 - 950 | MYR11.777 | MYR588.85 |
1000 + | MYR10.942 | MYR547.10 |
**price indicative
- RS Stock No.:
- 912-0409
- Mfr. Part No.:
- 3ETH9-09-5
- Manufacturer:
- MEC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEC | |
Contact Configuration | SPST | |
Terminal Type | Pc Pin | |
Switch Operation | Momentary | |
Actuator Length | 6.5 (Dia.)mm | |
Actuator Colour | Black | |
Actuator Type | Flat Button | |
Length | 12.5mm | |
Width | 6.4mm | |
Dimensions | 12.5 x 6.4mm | |
Mounting Type | PCB | |
Contact Current Rating | 50 mA | |
IP Rating | IP67 | |
Operating Force | 3.5 N | |
Height | 9.5mm | |
Voltage Rating | 24V dc | |
Mechanical Life | 10000000Operations | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +160°C | |
Maximum Operating Temperature | +160°C | |
Select all | ||
---|---|---|
Brand MEC | ||
Contact Configuration SPST | ||
Terminal Type Pc Pin | ||
Switch Operation Momentary | ||
Actuator Length 6.5 (Dia.)mm | ||
Actuator Colour Black | ||
Actuator Type Flat Button | ||
Length 12.5mm | ||
Width 6.4mm | ||
Dimensions 12.5 x 6.4mm | ||
Mounting Type PCB | ||
Contact Current Rating 50 mA | ||
IP Rating IP67 | ||
Operating Force 3.5 N | ||
Height 9.5mm | ||
Voltage Rating 24V dc | ||
Mechanical Life 10000000Operations | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +160°C | ||
Maximum Operating Temperature +160°C | ||
Related links
- MEC IP67 Black Flat Button Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- MEC IP67 Red Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- MEC IP67 Green SPST 50 mA 6.5 (Dia.)mm PCB
- MEC IP67 Green Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- MEC IP67 Blue Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- MEC IP67 Yellow Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- MEC IP67 White Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- NKK Switches Black Flat Button Tactile Switch, SPST 125 mA 0.8mm...