C & K IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
- RS Stock No.:
- 894-9183
- Mfr. Part No.:
- KSC241G LFS
- Manufacturer:
- C & K
Bulk discount available
Subtotal (1 reel of 2000 units)**
MYR2,698.00
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Reel(s) | Per Reel | Per Unit** |
---|---|---|
1 - 1 | MYR2,698.00 | MYR1.349 |
2 + | MYR2,617.06 | MYR1.309 |
**price indicative
- RS Stock No.:
- 894-9183
- Mfr. Part No.:
- KSC241G LFS
- Manufacturer:
- C & K
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | C & K | |
Contact Configuration | SPST | |
Terminal Type | Gull Wing | |
Switch Operation | Momentary | |
Actuator Length | 0.6mm | |
Actuator Type | Tactile | |
Length | 6.2mm | |
Width | 6.2mm | |
Dimensions | 6.2 x 6.2 x 3.5mm | |
Mounting Type | Surface Mount | |
Contact Current Rating | 50 mA | |
IP Rating | IP67 | |
Voltage Rating | 32V dc | |
Height | 3.5mm | |
Operating Force | 3.5±0.9 N | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver | |
Operating Temperature Range | -40 → +85°C | |
Mechanical Life | 300000Operations | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type Gull Wing | ||
Switch Operation Momentary | ||
Actuator Length 0.6mm | ||
Actuator Type Tactile | ||
Length 6.2mm | ||
Width 6.2mm | ||
Dimensions 6.2 x 6.2 x 3.5mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
IP Rating IP67 | ||
Voltage Rating 32V dc | ||
Height 3.5mm | ||
Operating Force 3.5±0.9 N | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver | ||
Operating Temperature Range -40 → +85°C | ||
Mechanical Life 300000Operations | ||
Maximum Operating Temperature +85°C | ||
Related links
- C & K IP67 Tactile Switch, SPST 50 mA 0.6mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 2.3mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 1.4mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 3.2mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- C & K IP67 Tactile Switch, SPST 50 mA @ 32 V dc 0.57mm
- C & K IP67 Tactile Switch, SPST 50 mA @ 32 V dc 2.3mm
- C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount