- RS Stock No.:
- 894-9039
- Mfr. Part No.:
- KSC621J LFS
- Manufacturer:
- C & K
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 10)
MYR2.717
Units | Per Unit | Per Bag* |
10 + | MYR2.717 | MYR27.17 |
*price indicative |
- RS Stock No.:
- 894-9039
- Mfr. Part No.:
- KSC621J LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 3.2mm |
Actuator Type | Tactile |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2 x 7.7mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Operating Force | 1.7±0.5 N |
Voltage Rating | 32V dc |
Height | 7.7mm |
Maximum Operating Temperature | +85°C |
Mechanical Life | 300000Operations |
Contact Material | Silver |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |