- RS Stock No.:
- 867-4264
- Mfr. Part No.:
- 1301.9302
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-4264
- Mfr. Part No.:
- 1301.9302
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Travel Switches
The Schurter range of Short Travel switches, available in various sizes and specifications, including 6x6. All models are highly reliable and extremely good quality.
Various actuator types
Various sizes
Various sizes
The Schurter Tactile Switches or tact switches are an on off electronic switch. That is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off the circuit is then broken.
Low profile
Unbreakable
Stable operation
Good tactile feedback
Up to 1 million operations
Unbreakable
Stable operation
Good tactile feedback
Up to 1 million operations
Schurter Pushbutton Switch
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 1.5mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6 x 5mm |
Mounting Type | Through Hole |
IP Rating | IP40 |
Voltage Rating | 12V dc |
Operating Force | 1.6 N |
Height | 5mm |
Mechanical Life | >100000Operations |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Contact Material | CuZn+Cu+Ag |
Maximum Operating Temperature | +70°C |