- RS Stock No.:
- 785-6447
- Mfr. Part No.:
- 434351045816
- Manufacturer:
- Wurth Elektronik
6665 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2.01
Units | Per Unit |
1 - 24 | MYR2.01 |
25 - 49 | MYR1.95 |
50 - 99 | MYR1.89 |
100 - 399 | MYR1.85 |
400 + | MYR1.81 |
- RS Stock No.:
- 785-6447
- Mfr. Part No.:
- 434351045816
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch WS-TUS
Stainless Steel cover
Silver clad Stainless Steel contact
Reflow soldering according to JEDEC J-STD 020 Hot Air
Operating temperature range -40°C to +85°C
Silver clad Stainless Steel contact
Reflow soldering according to JEDEC J-STD 020 Hot Air
Operating temperature range -40°C to +85°C
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 2.6mm |
Actuator Colour | White |
Actuator Type | Tactile |
Length | 4.7mm |
Width | 4.5mm |
Dimensions | 4.5 x 4.7mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 160 g |
Height | 1.65mm |
Voltage Rating | 12V dc |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 200000Cycles |
Contact Material | Stainless Steel |
Minimum Operating Temperature | -40°C |