- RS Stock No.:
- 785-6374
- Mfr. Part No.:
- 431183015816
- Manufacturer:
- Wurth Elektronik
240 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2.22
Units | Per Unit |
1 + | MYR2.22 |
- RS Stock No.:
- 785-6374
- Mfr. Part No.:
- 431183015816
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch WS-TSS
Copper alloy cover
Stainless Steel contacts with silver cladding
Reflow process as per JEDEC J-020D-STD
Operating temperature range -40°C to +85°C
Stainless Steel contacts with silver cladding
Reflow process as per JEDEC J-020D-STD
Operating temperature range -40°C to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 0.3mm |
Actuator Colour | Black |
Actuator Type | Tactile |
Length | 5mm |
Width | 5mm |
Dimensions | 5 x 5 x 1.5mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 20 mA |
Voltage Rating | 15V dc |
Height | 1.5mm |
Operating Force | 160 g |
Mechanical Life | 1000000Cycles |
Contact Material | Stainless Steel |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |