- RS Stock No.:
- 785-6342
- Mfr. Part No.:
- 430481031816
- Manufacturer:
- Wurth Elektronik
92 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR3.49
Units | Per Unit |
1 - 24 | MYR3.49 |
25 - 49 | MYR3.41 |
50 - 99 | MYR3.31 |
100 - 399 | MYR3.26 |
400 + | MYR3.21 |
- RS Stock No.:
- 785-6342
- Mfr. Part No.:
- 430481031816
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch Washable SMD
Stainless Steel contacts with silver cladding
Polyimide Tape seal
Stainless Steel cover
Polyimide Tape seal
Stainless Steel cover
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 1.1mm |
Actuator Colour | Black |
Actuator Type | Tactile |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 160 g |
Height | 3.1mm |
Voltage Rating | 12V dc |
Maximum Operating Temperature | +85°C |
Contact Material | Stainless Steel |
Mechanical Life | 1000000Cycles |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |