- RS Stock No.:
- 785-6201
- Mfr. Part No.:
- 430152043826
- Manufacturer:
- Wurth Elektronik
- RS Stock No.:
- 785-6201
- Mfr. Part No.:
- 430152043826
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch Surface Mount WS-TSS
Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated surface mount brass terminals
Operating temperature range -40°C to 85°C
Wave soldering: 260°C 10 seconds. Max
Silver plated surface mount brass terminals
Operating temperature range -40°C to 85°C
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 0.9mm |
Actuator Colour | White |
Actuator Type | Tactile |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2 x 4.3mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 4.3mm |
Operating Force | 260 g |
Voltage Rating | 12V dc |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 200000Cycles |
Contact Material | Stainless Steel |
Minimum Operating Temperature | -40°C |